30 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2E-30.000-8-1520-R

DigiKey Part Number
2754-C2E-30.000-8-1520-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2E-30.000-8-1520-R
Description
CRYSTAL 30.0000MHZ 8PF SMD
Customer Reference
Detailed Description
30 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C2E-30.000-8-1520-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Aker Technology USA
A separate 17,00 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250,63760 €15,94 €
1000,45040 €45,04 €
2000,43345 €86,69 €
1.0000,17848 €178,48 €
Unit Price without VAT:0,63760 €
Unit Price with VAT:0,75874 €