
C2E-30.000-10-3030-R | |
|---|---|
DigiKey Part Number | 2754-C2E-30.000-10-3030-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2E-30.000-10-3030-R |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-30.000-10-3030-R Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,45040 € | 45,04 € |
| 200 | 0,43345 € | 86,69 € |
| 1.000 | 0,17848 € | 178,48 € |
| Unit Price without VAT: | 0,63760 € |
|---|---|
| Unit Price with VAT: | 0,75874 € |

