
C2E-24.000-10-1010-R | |
|---|---|
DigiKey Part Number | 3997-C2E-24.000-10-1010-RTR-ND - Tape & Reel (TR) 3997-C2E-24.000-10-1010-RCT-ND - Cut Tape (CT) 3997-C2E-24.000-10-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-24.000-10-1010-R |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-24.000-10-1010-R Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,39280 € | 9,82 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,36100 € | 36,10 € |
| 250 | 0,34144 € | 85,36 € |
| 500 | 0,32734 € | 163,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31378 € | 313,78 € |
| 2.000 | 0,30081 € | 601,62 € |
| 3.000 | 0,29347 € | 880,41 € |
| 5.000 | 0,28448 € | 1.422,40 € |
| 7.000 | 0,27871 € | 1.950,97 € |
| 10.000 | 0,27272 € | 2.727,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

