
C2E-19.200-8-3030-R | |
|---|---|
DigiKey Part Number | 2754-C2E-19.200-8-3030-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2E-19.200-8-3030-R |
Description | CRYSTAL 19.2000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-19.200-8-3030-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,45040 € | 45,04 € |
| 200 | 0,43345 € | 86,69 € |
| 3.000 | 0,12749 € | 382,47 € |
| Unit Price without VAT: | 0,63760 € |
|---|---|
| Unit Price with VAT: | 0,75874 € |

