16 MHz ±15ppm Crystal 8pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2E-16.000-8-1530-X-R

DigiKey Part Number
3997-C2E-16.000-8-1530-X-RTR-ND - Tape & Reel (TR)
3997-C2E-16.000-8-1530-X-RCT-ND - Cut Tape (CT)
3997-C2E-16.000-8-1530-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2E-16.000-8-1530-X-R
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C2E-16.000-8-1530-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
90 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41600 €4,16 €
250,39280 €9,82 €
500,37660 €18,83 €
1000,36100 €36,10 €
2500,34144 €85,36 €
5000,32734 €163,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31378 €313,78 €
2.0000,30081 €601,62 €
3.0000,29347 €880,41 €
5.0000,28448 €1.422,40 €
7.0000,27871 €1.950,97 €
10.0000,27272 €2.727,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €