
C2E-12.000-8-1520-R | |
|---|---|
DigiKey Part Number | 2754-C2E-12.000-8-1520-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2E-12.000-8-1520-R |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 8pF 300 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-12.000-8-1520-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,45610 € | 45,61 € |
| 200 | 0,43890 € | 87,78 € |
| 1.000 | 0,18073 € | 180,73 € |
| Unit Price without VAT: | 0,64560 € |
|---|---|
| Unit Price with VAT: | 0,76826 € |

