
C2E-12.000-18-1020-R | |
|---|---|
DigiKey Part Number | 3997-C2E-12.000-18-1020-RTR-ND - Tape & Reel (TR) 3997-C2E-12.000-18-1020-RCT-ND - Cut Tape (CT) 3997-C2E-12.000-18-1020-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-12.000-18-1020-R |
Description | CRYSTAL12MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-12.000-18-1020-R Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,39600 € | 9,90 € |
| 50 | 0,37960 € | 18,98 € |
| 100 | 0,36390 € | 36,39 € |
| 250 | 0,34420 € | 86,05 € |
| 500 | 0,32994 € | 164,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31629 € | 316,29 € |
| 2.000 | 0,30321 € | 606,42 € |
| 3.000 | 0,29582 € | 887,46 € |
| 5.000 | 0,28675 € | 1.433,75 € |
| 7.000 | 0,28094 € | 1.966,58 € |
| 10.000 | 0,27491 € | 2.749,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

