
C2E-12.000-10-2050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C2E-12.000-10-2050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C2E-12.000-10-2050-A-X1-RCT-ND - Cut Tape (CT) 3997-C2E-12.000-10-2050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-12.000-10-2050-A-X1-R |
Description | CRYSTAL 12MHZ 10PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-12.000-10-2050-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,57600 € | 14,40 € |
| 50 | 0,55200 € | 27,60 € |
| 100 | 0,52910 € | 52,91 € |
| 250 | 0,50040 € | 125,10 € |
| 500 | 0,47970 € | 239,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45986 € | 459,86 € |
| 2.000 | 0,44085 € | 881,70 € |
| 3.000 | 0,43009 € | 1.290,27 € |
| 5.000 | 0,41693 € | 2.084,65 € |
| 7.000 | 0,40848 € | 2.859,36 € |
| 10.000 | 0,39972 € | 3.997,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

