96 MHz ±12ppm Crystal 8pF 20 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-96.000-8-1216-X2-R

DigiKey Part Number
3997-C1E-96.000-8-1216-X2-RTR-ND - Tape & Reel (TR)
3997-C1E-96.000-8-1216-X2-RCT-ND - Cut Tape (CT)
3997-C1E-96.000-8-1216-X2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-96.000-8-1216-X2-R
Description
CRYSTAL 96MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 MHz ±12ppm Crystal 8pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-96.000-8-1216-X2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
20 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
96 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±16ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±12ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,60800 €16,08 €
251,52040 €38,01 €
501,45760 €72,88 €
1001,39720 €139,72 €
2501,32136 €330,34 €
5001,26676 €633,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,21444 €1.214,44 €
2.0001,16433 €2.328,66 €
3.0001,13601 €3.408,03 €
5.0001,10132 €5.506,60 €
7.0001,07907 €7.553,49 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €