
C1E-96.000-8-1216-X2-R | |
|---|---|
DigiKey Part Number | 3997-C1E-96.000-8-1216-X2-RTR-ND - Tape & Reel (TR) 3997-C1E-96.000-8-1216-X2-RCT-ND - Cut Tape (CT) 3997-C1E-96.000-8-1216-X2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-96.000-8-1216-X2-R |
Description | CRYSTAL 96MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 MHz ±12ppm Crystal 8pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-96.000-8-1216-X2-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 96 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±16ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±12ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,60800 € | 16,08 € |
| 25 | 1,52040 € | 38,01 € |
| 50 | 1,45760 € | 72,88 € |
| 100 | 1,39720 € | 139,72 € |
| 250 | 1,32136 € | 330,34 € |
| 500 | 1,26676 € | 633,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21444 € | 1.214,44 € |
| 2.000 | 1,16433 € | 2.328,66 € |
| 3.000 | 1,13601 € | 3.408,03 € |
| 5.000 | 1,10132 € | 5.506,60 € |
| 7.000 | 1,07907 € | 7.553,49 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

