C1E-24.000-10-1010-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-80.000-8-1015-X-M

DigiKey Part Number
3997-C1E-80.000-8-1015-X-MTR-ND - Tape & Reel (TR)
3997-C1E-80.000-8-1015-X-MCT-ND - Cut Tape (CT)
3997-C1E-80.000-8-1015-X-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-80.000-8-1015-X-M
Description
CRYSTAL 80MHZ8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-80.000-8-1015-X-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
80 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,77500 €17,75 €
251,67800 €41,95 €
501,60860 €80,43 €
1001,54210 €154,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,45836 €364,59 €
5001,39810 €699,05 €
7501,36403 €1.023,02 €
1.2501,32231 €1.652,89 €
1.7501,29554 €2.267,19 €
2.5001,26777 €3.169,43 €
3.0001,25383 €3.761,49 €
6.0001,20219 €7.213,14 €
6.2501,19922 €7.495,12 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €