
C1E-80.000-10-1015-X-M | |
|---|---|
DigiKey Part Number | 3997-C1E-80.000-10-1015-X-MTR-ND - Tape & Reel (TR) 3997-C1E-80.000-10-1015-X-MCT-ND - Cut Tape (CT) 3997-C1E-80.000-10-1015-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-80.000-10-1015-X-M |
Description | CRYSTAL 80MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-80.000-10-1015-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 80 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,68920 € | 42,23 € |
| 50 | 1,61960 € | 80,98 € |
| 100 | 1,55270 € | 155,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46840 € | 367,10 € |
| 500 | 1,40772 € | 703,86 € |
| 750 | 1,37341 € | 1.030,06 € |
| 1.250 | 1,33140 € | 1.664,25 € |
| 1.750 | 1,30445 € | 2.282,79 € |
| 2.500 | 1,27649 € | 3.191,22 € |
| 3.000 | 1,26245 € | 3.787,35 € |
| 6.000 | 1,21046 € | 7.262,76 € |
| 6.250 | 1,20746 € | 7.546,62 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

