
C1E-55.200-8-1035-X-R | |
|---|---|
DigiKey Part Number | 2754-C1E-55.200-8-1035-X-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1E-55.200-8-1035-X-R |
Description | CRYSTAL, 55.200MHz, 8PF, SMD |
Customer Reference | |
Detailed Description | 55.2 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-55.200-8-1035-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 55.2 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,29100 € | 25,82 € |
| 100 | 0,45610 € | 45,61 € |
| 200 | 0,43890 € | 87,78 € |
| 1.000 | 0,21515 € | 215,15 € |
| Unit Price without VAT: | 1,29100 € |
|---|---|
| Unit Price with VAT: | 1,53629 € |

