
C1E-55.200-8-1020-R | |
|---|---|
DigiKey Part Number | 2754-C1E-55.200-8-1020-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1E-55.200-8-1020-R |
Description | CRYSTAL, 55.200MHz, 8PF, SMD |
Customer Reference | |
Detailed Description | 55.2 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-55.200-8-1020-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 55.2 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,27500 € | 25,50 € |
| 100 | 0,45040 € | 45,04 € |
| 200 | 0,43345 € | 86,69 € |
| 1.000 | 0,21248 € | 212,48 € |
| Unit Price without VAT: | 1,27500 € |
|---|---|
| Unit Price with VAT: | 1,51725 € |

