
C1E-52.000-8-1012-X-M | |
|---|---|
DigiKey Part Number | 3997-C1E-52.000-8-1012-X-MTR-ND - Tape & Reel (TR) 3997-C1E-52.000-8-1012-X-MCT-ND - Cut Tape (CT) 3997-C1E-52.000-8-1012-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-52.000-8-1012-X-M |
Description | CRYSTAL 52MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-52.000-8-1012-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,68200 € | 16,82 € |
| 25 | 1,59000 € | 39,75 € |
| 50 | 1,52420 € | 76,21 € |
| 100 | 1,46120 € | 146,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38188 € | 345,47 € |
| 500 | 1,32478 € | 662,39 € |
| 750 | 1,29249 € | 969,37 € |
| 1.250 | 1,25297 € | 1.566,21 € |
| 1.750 | 1,22760 € | 2.148,30 € |
| 2.500 | 1,20128 € | 3.003,20 € |
| 3.000 | 1,18806 € | 3.564,18 € |
| 6.000 | 1,13912 € | 6.834,72 € |
| 6.250 | 1,13630 € | 7.101,88 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

