
C1E-40.000-8-3030-R | |
|---|---|
DigiKey Part Number | 2754-C1E-40.000-8-3030-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1E-40.000-8-3030-R |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-40.000-8-3030-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,64240 € | 16,06 € |
| 100 | 0,45410 € | 45,41 € |
| 200 | 0,43690 € | 87,38 € |
| 1.000 | 0,21418 € | 214,18 € |
| Unit Price without VAT: | 0,64240 € |
|---|---|
| Unit Price with VAT: | 0,76446 € |

