40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-40.000-8-1050-A-X1-R

DigiKey Part Number
3997-C1E-40.000-8-1050-A-X1-RTR-ND - Tape & Reel (TR)
3997-C1E-40.000-8-1050-A-X1-RCT-ND - Cut Tape (CT)
3997-C1E-40.000-8-1050-A-X1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-40.000-8-1050-A-X1-R
Description
CRYSTAL, 1612, 40.000MHZ, 8PF, S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-40.000-8-1050-A-X1-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±70ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37700 €3,77 €
250,35600 €8,90 €
500,34120 €17,06 €
1000,32700 €32,70 €
2500,30928 €77,32 €
5000,29650 €148,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28423 €284,23 €
2.0000,27247 €544,94 €
3.0000,26582 €797,46 €
5.0000,25768 €1.288,40 €
7.0000,25245 €1.767,15 €
10.0000,24703 €2.470,30 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €