
C1E-40.000-8-1030-A-X2-R | |
|---|---|
DigiKey Part Number | 3997-C1E-40.000-8-1030-A-X2-RTR-ND - Tape & Reel (TR) 3997-C1E-40.000-8-1030-A-X2-RCT-ND - Cut Tape (CT) 3997-C1E-40.000-8-1030-A-X2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-40.000-8-1030-A-X2-R |
Description | UWB CRYSTAL, 2016, 40.000MHZ, 8P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-40.000-8-1030-A-X2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34840 € | 8,71 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,32010 € | 32,01 € |
| 250 | 0,30276 € | 75,69 € |
| 500 | 0,29022 € | 145,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27821 € | 278,21 € |
| 2.000 | 0,26671 € | 533,42 € |
| 3.000 | 0,26020 € | 780,60 € |
| 5.000 | 0,25222 € | 1.261,10 € |
| 7.000 | 0,24711 € | 1.729,77 € |
| 10.000 | 0,24180 € | 2.418,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

