32 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-32.000-8-1515-R

DigiKey Part Number
3997-C1E-32.000-8-1515-RTR-ND - Tape & Reel (TR)
3997-C1E-32.000-8-1515-RCT-ND - Cut Tape (CT)
3997-C1E-32.000-8-1515-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-32.000-8-1515-R
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-32.000-8-1515-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1E-32.000-8-1015-X-RAker Technology Corp7.0003997-C1E-32.000-8-1015-X-RCT-ND0,50000 €Parametric Equivalent
LFXTAL069526IQD Frequency Products8.4991923-LFXTAL069526CT-ND0,71000 €Similar
830108212909Würth Elektronik12.6281923-830108212909CT-ND0,45000 €Parametric Equivalent
In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,44800 €4,48 €
250,42320 €10,58 €
500,40580 €20,29 €
1000,38900 €38,90 €
2500,36788 €91,97 €
5000,35266 €176,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33806 €338,06 €
2.0000,32409 €648,18 €
3.0000,31617 €948,51 €
5.0000,30649 €1.532,45 €
7.0000,30028 €2.101,96 €
10.0000,29383 €2.938,30 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €