25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-25.000-8-3030-R

DigiKey Part Number
2754-C1E-25.000-8-3030-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1E-25.000-8-3030-R
Description
CRYSTAL 25.0000MHZ 8PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-25.000-8-3030-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Aker Technology USA
A separate 17,13 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250,64240 €16,06 €
1000,45410 €45,41 €
2000,43690 €87,38 €
1.0000,21418 €214,18 €
Unit Price without VAT:0,64240 €
Unit Price with VAT:0,76446 €