25 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-25.000-20-2030-R

DigiKey Part Number
3997-C1E-25.000-20-2030-RTR-ND - Tape & Reel (TR)
3997-C1E-25.000-20-2030-RCT-ND - Cut Tape (CT)
3997-C1E-25.000-20-2030-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-25.000-20-2030-R
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-25.000-20-2030-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,43700 €4,37 €
250,41360 €10,34 €
500,39640 €19,82 €
1000,38010 €38,01 €
2500,35944 €89,86 €
5000,34456 €172,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33031 €330,31 €
2.0000,31665 €633,30 €
3.0000,30892 €926,76 €
5.0000,29946 €1.497,30 €
7.0000,29339 €2.053,73 €
10.0000,28709 €2.870,90 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €