C1E-55.200-8-1035-A-X2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-16.000-10-1520-X-R

DigiKey Part Number
3997-C1E-16.000-10-1520-X-RTR-ND - Tape & Reel (TR)
3997-C1E-16.000-10-1520-X-RCT-ND - Cut Tape (CT)
3997-C1E-16.000-10-1520-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-16.000-10-1520-X-R
Description
UWB CRYSTAL, 2016, 16.000MHZ, 10
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-16.000-10-1520-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,37000 €3,70 €
250,34960 €8,74 €
500,33520 €16,76 €
1000,32130 €32,13 €
2500,30384 €75,96 €
5000,29128 €145,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27922 €279,22 €
2.0000,26767 €535,34 €
3.0000,26113 €783,39 €
5.0000,25313 €1.265,65 €
7.0000,24800 €1.736,00 €
10.0000,24267 €2.426,70 €
12.0000,23999 €2.879,88 €
24.0000,23008 €5.521,92 €
25.0000,22951 €5.737,75 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €