
C16-54.240-8-1520-R | |
|---|---|
DigiKey Part Number | 2754-C16-54.240-8-1520-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C16-54.240-8-1520-R |
Description | CRYSTAL 54.2400MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 54.24 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C16-54.240-8-1520-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 54.24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,72240 € | 18,06 € |
| 100 | 0,50990 € | 50,99 € |
| 200 | 0,48445 € | 96,89 € |
| 1.000 | 0,32296 € | 322,96 € |
| Unit Price without VAT: | 0,72240 € |
|---|---|
| Unit Price with VAT: | 0,85966 € |

