
C16-32.000-8-1515-X-R | |
|---|---|
DigiKey Part Number | 3997-C16-32.000-8-1515-X-RTR-ND - Tape & Reel (TR) 3997-C16-32.000-8-1515-X-RCT-ND - Cut Tape (CT) 3997-C16-32.000-8-1515-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C16-32.000-8-1515-X-R |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C16-32.000-8-1515-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,48720 € | 12,18 € |
| 50 | 0,46700 € | 23,35 € |
| 100 | 0,44760 € | 44,76 € |
| 250 | 0,42332 € | 105,83 € |
| 500 | 0,40580 € | 202,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38902 € | 389,02 € |
| 2.000 | 0,37293 € | 745,86 € |
| 3.000 | 0,36383 € | 1.091,49 € |
| 5.000 | 0,35269 € | 1.763,45 € |
| 7.000 | 0,34554 € | 2.418,78 € |
| 10.000 | 0,33813 € | 3.381,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

