
C16-26.000-8-1520-R | |
|---|---|
DigiKey Part Number | 3997-C16-26.000-8-1520-RTR-ND - Tape & Reel (TR) 3997-C16-26.000-8-1520-RCT-ND - Cut Tape (CT) 3997-C16-26.000-8-1520-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C16-26.000-8-1520-R |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C16-26.000-8-1520-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,50680 € | 12,67 € |
| 50 | 0,48560 € | 24,28 € |
| 100 | 0,46560 € | 46,56 € |
| 250 | 0,44024 € | 110,06 € |
| 500 | 0,42204 € | 211,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40458 € | 404,58 € |
| 2.000 | 0,38785 € | 775,70 € |
| 3.000 | 0,37839 € | 1.135,17 € |
| 5.000 | 0,36680 € | 1.834,00 € |
| 7.000 | 0,35936 € | 2.515,52 € |
| 10.000 | 0,35165 € | 3.516,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

