
C12-80.000-10-2020-X-R | |
|---|---|
DigiKey Part Number | 3997-C12-80.000-10-2020-X-RTR-ND - Tape & Reel (TR) 3997-C12-80.000-10-2020-X-RCT-ND - Cut Tape (CT) 3997-C12-80.000-10-2020-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C12-80.000-10-2020-X-R |
Description | CRYSTAL 80.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 80 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,66400 € | 16,64 € |
| 25 | 1,57360 € | 39,34 € |
| 50 | 1,50840 € | 75,42 € |
| 100 | 1,44610 € | 144,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36756 € | 341,89 € |
| 500 | 1,31104 € | 655,52 € |
| 750 | 1,27908 € | 959,31 € |
| 1.250 | 1,23995 € | 1.549,94 € |
| 1.750 | 1,21485 € | 2.125,99 € |
| 2.500 | 1,18880 € | 2.972,00 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

