
C12-76.800-9.9-2020-X-R | |
|---|---|
DigiKey Part Number | 3997-C12-76.800-9.9-2020-X-RTR-ND - Tape & Reel (TR) 3997-C12-76.800-9.9-2020-X-RCT-ND - Cut Tape (CT) 3997-C12-76.800-9.9-2020-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C12-76.800-9.9-2020-X-R |
Description | XTAL 1210 76.8MHZ 9.9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±20ppm Crystal 9.9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C12-76.800-9.9-2020-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9.9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,78900 € | 17,89 € |
| 25 | 1,69200 € | 42,30 € |
| 50 | 1,62200 € | 81,10 € |
| 100 | 1,55490 € | 155,49 € |
| 250 | 1,47048 € | 367,62 € |
| 500 | 1,40974 € | 704,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35153 € | 1.351,53 € |
| 2.000 | 1,29578 € | 2.591,56 € |
| 3.000 | 1,26425 € | 3.792,75 € |
| 5.000 | 1,22566 € | 6.128,30 € |
| 7.000 | 1,20090 € | 8.406,30 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

