
LPT2USB | |
|---|---|
DigiKey Part Number | 1851-1024-ND |
Manufacturer | |
Manufacturer Product Number | LPT2USB |
Description | CBL ASSY USB-B M TO D-SUB 25P M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB B Male Plug to D-Sub 25 pos Male 5.90' (1.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AK-Nord GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB B Male Plug to D-Sub 25 pos Male | |
Length | 5.90' (1.80m) | |
Cable Type | Round | |
Color | Black | |
Shielding | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,13000 € | 80,13 € |
| Unit Price without VAT: | 80,13000 € |
|---|---|
| Unit Price with VAT: | 95,35470 € |





