MCMA-M 400X400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCMA-M 400X400 OVM6949 90FOV 200CM ISP

DigiKey Part Number
3568-MCMA-M400X400OVM694990FOV200CMISP-ND
Manufacturer
Manufacturer Product Number
MCMA-M 400X400 OVM6949 90FOV 200CM ISP
Description
MCMA-M 400X400 MICRO-CAMERA MODU
Customer Reference
Detailed Description
400 x 400 Rolling CMOS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aitronics Inc. (AiT)
Series
Packaging
Box
Part Status
Active
Color
-
Resolution
400 x 400
Frames per Second
30.0
Shutter
Rolling
Lens Mount
-
Sensor
-
Type
CMOS
Interface
-
Pixel Size
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
0.094" L x 0.055" W (2.40mm x 1.39mm)
Height (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Horus Scope/ Medimaging Integrated Solution Inc.
FREE SHIPPING for this product
All prices are in EUR
Box
QuantityUnit PriceExt Price
3734,14667 €2.202,44 €
Unit Price without VAT:734,14667 €
Unit Price with VAT:873,63454 €