
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Arduino Board | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,43470 € | 4.343,47 € |
| Unit Price without VAT: | 43,43470 € |
|---|---|
| Unit Price with VAT: | 51,68729 € |





