NL-SW-LTE-TC1WWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NL-SW-LTE-TC1WWG
NL-SW-LTE-TC1WWG

NL-SW-LTE-TC1WWG

DigiKey Part Number
1477-NL-SW-LTE-TC1WWG-ND
Manufacturer
Manufacturer Product Number
NL-SW-LTE-TC1WWG
Description
RF TXRX MODULE CELL/NAV U.FL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
23.5dBm
Sensitivity
-112dBm
Serial Interfaces
USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.4V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
198,46000 €98,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,46000 €
Unit Price with VAT:117,16740 €