


NL-M1DK | |
|---|---|
DigiKey Part Number | 1477-1044-ND |
Manufacturer | |
Manufacturer Product Number | NL-M1DK |
Description | KIT SKYWIRE CAT-M1 |
Customer Reference | |
Detailed Description | NL-SW-LTE-SVZM20 Skywire® Cellular Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NL-M1DK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NL-SW-LTE-SVZM20 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 171,87730 € | 17.187,73 € |
| Unit Price without VAT: | 171,87730 € |
|---|---|
| Unit Price with VAT: | 204,53399 € |














