
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | 703MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
Return Loss | - | |
Gain | -0.2dBi, 1.9dBi, 3.5dBi, 3.7dBi, 1.5dBi, 2.4dBi, 2.6dBi, 4.7dBi, 5.6dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 8.106" (205.90mm) | |
Applications | Cellular, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 100 | 6,04590 € | 604,59 € |
| 500 | 5,39814 € | 2.699,07 € |
| 1.000 | 4,87992 € | 4.879,92 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |



