
AP-M2M2-CC-Q-S22-BL-6 | |
|---|---|
DigiKey Part Number | 2944-AP-M2M2-CC-Q-S22-BL-6-ND |
Manufacturer | |
Manufacturer Product Number | AP-M2M2-CC-Q-S22-BL-6 |
Description | ANTENNA PLUS M2MAX V2 MIMO ANT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.7GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi, 6dBi | |
Features | Cable - 1.828m | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Bolt | |
Height (Max) | 2.185" (55.50mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,23000 € | 124,23 € |
| 10 | 105,05500 € | 1.050,55 € |
| 25 | 100,27000 € | 2.506,75 € |
| Unit Price without VAT: | 124,23000 € |
|---|---|
| Unit Price with VAT: | 147,83370 € |


