RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE Module SMA Male (2) Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CCG-M-S222-BL

DigiKey Part Number
2944-AP-CCG-M-S222-BL-ND
Manufacturer
Manufacturer Product Number
AP-CCG-M-S222-BL
Description
ANTENNA PLUS ULTRAMAX MIMO ANTEN
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE Module SMA Male (2) Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Airgain
Gain
4.9dBi, 2.5dBi, 7dBi
Packaging
Bag
Features
Cable - 4.572m
Part Status
Obsolete
Termination
SMA Male (2)
RF Family/Standard
Cellular, Navigation
Mounting Type
Magnetic
Frequency Group
Wide Band
Height (Max)
2.220" (56.40mm)
Frequency (Center/Band)
829MHz, 1.58GHz, 2.2GHz
Applications
Beidou, Galileo, GLONASS, GNSS, GPS, LTE
Frequency Range
698MHz ~ 960MHz, 1.55GHz ~ 1.61GHz, 1.7GHz ~ 2.7GHz
Base Product Number
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.