Connector Header Through Hole, Right Angle 59 position 0.075" (1.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM352-059-312-5700

DigiKey Part Number
4134-RM352-059-312-5700-ND
Manufacturer
Manufacturer Product Number
RM352-059-312-5700
Description
RM352-059-312-5700
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 59 position 0.075" (1.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
-
Insulation Height
0.275" (6.99mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Beryllium Copper
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Mating Guide, Mounting Flange
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
750V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1771,88588 €1.222,06 €
Unit Price without VAT:71,88588 €
Unit Price with VAT:85,54420 €