
SD9M00000 | |
|---|---|
DigiKey Part Number | 2899-SD9M00000-ND |
Manufacturer | |
Manufacturer Product Number | SD9M00000 |
Description | SD9M00000 |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Zinc Plated | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,47000 € | 114,70 € |
| 50 | 10,54580 € | 527,29 € |
| 100 | 9,70800 € | 970,80 € |
| 500 | 8,93066 € | 4.465,33 € |
| 1.000 | 8,21379 € | 8.213,79 € |
| 10.000 | 7,55738 € | 75.573,80 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

