
RD9S0000X/AA | |
|---|---|
DigiKey Part Number | 2899-RD9S0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD9S0000X/AA |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,43600 € | 164,36 € |
| 50 | 15,11480 € | 755,74 € |
| 100 | 13,90560 € | 1.390,56 € |
| 500 | 12,79140 € | 6.395,70 € |
| 1.000 | 11,77223 € | 11.772,23 € |
| 10.000 | 10,83080 € | 108.308,00 € |
| Unit Price without VAT: | 16,43600 € |
|---|---|
| Unit Price with VAT: | 19,55884 € |

