
PLC24M0000 | |
|---|---|
DigiKey Part Number | 2899-PLC24M0000-ND |
Manufacturer | |
Manufacturer Product Number | PLC24M0000 |
Description | PLC24M0000 |
Customer Reference | |
Detailed Description | 24 Position Connector Blue Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 24 |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Series | Color Blue |
Packaging Bulk | Note Contacts Sold Separately |
Part Status Active |

