
PLB08F300D2 | |
|---|---|
DigiKey Part Number | 2899-PLB08F300D2-ND |
Manufacturer | |
Manufacturer Product Number | PLB08F300D2 |
Description | PLB08F300D2 |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 89,36500 € | 178,73 € |
| 10 | 87,74700 € | 877,47 € |
| 26 | 86,18038 € | 2.240,69 € |
| 50 | 80,43160 € | 4.021,58 € |
| 100 | 79,10640 € | 7.910,64 € |
| 250 | 77,83268 € | 19.458,17 € |
| 500 | 74,25256 € | 37.126,28 € |
| Unit Price without VAT: | 89,36500 € |
|---|---|
| Unit Price with VAT: | 106,34435 € |

