
MS3476W16-26SW | |
|---|---|
DigiKey Part Number | 2899-MS3476W16-26SWS-ND |
Manufacturer | |
Manufacturer Product Number | MS3476W16-26SW |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Grade | Military | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Green Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Green | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 94,59500 € | 189,19 € |
| 10 | 91,77400 € | 917,74 € |
| 26 | 89,12385 € | 2.317,22 € |
| 50 | 85,40600 € | 4.270,30 € |
| 100 | 84,23550 € | 8.423,55 € |
| 250 | 81,99796 € | 20.499,49 € |
| 500 | 80,91362 € | 40.456,81 € |
| Unit Price without VAT: | 94,59500 € |
|---|---|
| Unit Price with VAT: | 112,56805 € |

