
Category | Fastening Type Bayonet Lock |
Manufacturer Corsair | Orientation W |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 6 | Shielding Unshielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-26482 G Series II | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,20000 € | 171,00 € |
| 10 | 33,18000 € | 331,80 € |
| 25 | 32,21120 € | 805,28 € |
| 50 | 30,86840 € | 1.543,42 € |
| 100 | 30,44340 € | 3.044,34 € |
| 250 | 29,62752 € | 7.406,88 € |
| 500 | 29,25356 € | 14.626,78 € |
| Unit Price without VAT: | 34,20000 € |
|---|---|
| Unit Price with VAT: | 40,69800 € |

