Image for MS3476L10-6SW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L10-6SW

DigiKey Part Number
2899-MS3476L10-6SW-ND
Manufacturer
Manufacturer Product Number
MS3476L10-6SW
Description
CONNECTOR
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
10-6
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bag
Fastening Type
Bayonet Lock
Part Status
Active
Orientation
W
Connector Type
Contact Finish - Mating
Gold
Number of Positions
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 12.850,50 € or more for products shipped by Air Electro Inc.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
534,67600 €173,38 €
1033,63900 €336,39 €
2532,67000 €816,75 €
5031,31040 €1.565,52 €
10030,88540 €3.088,54 €
25030,05248 €7.513,12 €
50029,66152 €14.830,76 €
Unit Price without VAT:34,67600 €
Unit Price with VAT:41,26444 €