
MS3475W22-55AX | |
|---|---|
DigiKey Part Number | 2899-MS3475W22-55AX-ND |
Manufacturer | |
Manufacturer Product Number | MS3475W22-55AX |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation X |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 55 | Shielding Shielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-26482 G Series II | Insert Material Plastic |
Shell Size - Insert 22-55 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |

