
MS3475L22-55PL | |
|---|---|
DigiKey Part Number | 2899-MS3475L22-55PL-ND |
Manufacturer | |
Manufacturer Product Number | MS3475L22-55PL |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size - Insert | 22-55 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 73,65000 € | 147,30 € |
| 10 | 69,97000 € | 699,70 € |
| 50 | 66,47120 € | 3.323,56 € |
| 100 | 63,14210 € | 6.314,21 € |
| 500 | 59,98984 € | 29.994,92 € |
| 1.000 | 56,99218 € | 56.992,18 € |
| 10.000 | 54,14183 € | 541.418,30 € |
| Unit Price without VAT: | 73,65000 € |
|---|---|
| Unit Price with VAT: | 87,64350 € |

