
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 (Power) | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Aviation, Industrial, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 56,18000 € | 112,36 € |
| 10 | 54,51300 € | 545,13 € |
| 26 | 52,93192 € | 1.376,23 € |
| 50 | 50,72200 € | 2.536,10 € |
| 100 | 50,02510 € | 5.002,51 € |
| 250 | 48,68228 € | 12.170,57 € |
| 500 | 48,05334 € | 24.026,67 € |
| Unit Price without VAT: | 56,18000 € |
|---|---|
| Unit Price with VAT: | 66,85420 € |

