
MS3470W22-55P | |
|---|---|
DigiKey Part Number | 2899-MS3470W22-55PS-ND |
Manufacturer | |
Manufacturer Product Number | MS3470W22-55P |
Description | AE7 55C 55#20 PIN RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 22-55 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 135,67000 € | 271,34 € |
| 10 | 124,81300 € | 1.248,13 € |
| 50 | 114,82900 € | 5.741,45 € |
| 100 | 105,64780 € | 10.564,78 € |
| 500 | 97,19216 € | 48.596,08 € |
| 1.000 | 89,41886 € | 89.418,86 € |
| Unit Price without VAT: | 135,67000 € |
|---|---|
| Unit Price with VAT: | 161,44730 € |


