
MS3470W20-41PL | |
|---|---|
DigiKey Part Number | 2899-MS3470W20-41PL-ND |
Manufacturer | |
Manufacturer Product Number | MS3470W20-41PL |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 41 | |
Grade | Military | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 85,56000 € | 171,12 € |
| 10 | 82,99600 € | 829,96 € |
| 26 | 80,58654 € | 2.095,25 € |
| 50 | 77,23020 € | 3.861,51 € |
| 100 | 76,18030 € | 7.618,03 € |
| 250 | 74,14928 € | 18.537,32 € |
| 500 | 73,16822 € | 36.584,11 € |
| Unit Price without VAT: | 85,56000 € |
|---|---|
| Unit Price with VAT: | 101,81640 € |

