Image for MS3470L14-9P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3470L14-9P

DigiKey Part Number
2899-MS3470L14-9P-ND
Manufacturer
Manufacturer Product Number
MS3470L14-9P
Description
CONNECTOR
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Flange
Series
Termination
Crimp
Packaging
Bag
Fastening Type
Bayonet Lock
Part Status
Active
Orientation
N (Normal)
Connector Type
Contact Finish - Mating
Gold
Number of Positions
9
Shielding
Shell Size - Insert
14-9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.