
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Threaded |
Packaging Bag | Orientation W |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 7 (Power) | Shielding |
Shell Size - Insert 24-10 | Cable Opening 1.437" (36.50mm) |
Mounting Type Panel Mount | Applications Automotive, Military |

